Plastic, Polyamide Panel, Front 3.949" L x 0.886" W x 0.610" H (100.30mm x 22.50mm x 15.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Panel, Front 3.949" L x 0.886" W x 0.610" H (100.30mm x 22.50mm x 15.50mm) Black
Weidmuller Omnimate Housing CH20M Overview

2418640000

DigiKey Part Number
281-2792-ND
Manufacturer
Manufacturer Product Number
2418640000
Description
CH20M22 FRONT ELEMENT BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Front 3.949" L x 0.886" W x 0.610" H (100.30mm x 22.50mm x 15.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Panel, Front
Features
-
For Use With/Related Products
CH20M Housing System
Size / Dimension
3.949" L x 0.886" W x 0.610" H (100.30mm x 22.50mm x 15.50mm)
Color
Black
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
557,61800 Kč288,09 Kč
1053,86000 Kč538,60 Kč
2549,25280 Kč1 231,32 Kč
5046,04020 Kč2 302,01 Kč
10043,03330 Kč4 303,33 Kč
25039,35612 Kč9 839,03 Kč
50036,78472 Kč18 392,36 Kč
1 00034,38150 Kč34 381,50 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč