Image for 2284670000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2284670000

DigiKey Part Number
281-2284670000-ND
Manufacturer
Manufacturer Product Number
2284670000
Description
IE-FM5D2UE0015MLD0ST0X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST
Cable Diameter
0.24" (6.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, GOF, OM2
Ratings
-
Bend Radius
77mm
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 343,72000 Kč3 343,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 343,72000 Kč
Unit Price with VAT:4 045,90120 Kč