
2123720000 | |
|---|---|
DigiKey Part Number | 281-2123720000-ND |
Manufacturer | |
Manufacturer Product Number | 2123720000 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 21.5A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.598" (15.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 Kč | 88,43 Kč |
| 10 | 62,87600 Kč | 628,76 Kč |
| 25 | 55,03600 Kč | 1 375,90 Kč |
| 50 | 50,13420 Kč | 2 506,71 Kč |
| 100 | 46,08110 Kč | 4 608,11 Kč |
| 250 | 41,87164 Kč | 10 467,91 Kč |
| 500 | 39,42238 Kč | 19 711,19 Kč |
| 1 000 | 37,49158 Kč | 37 491,58 Kč |
| 5 000 | 34,49269 Kč | 172 463,45 Kč |
| Unit Price without VAT: | 88,43000 Kč |
|---|---|
| Unit Price with VAT: | 107,00030 Kč |


