4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2123240000

DigiKey Part Number
281-2123240000-ND
Manufacturer
Manufacturer Product Number
2123240000
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
20 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
23A
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1136,39000 Kč136,39 Kč
1096,77000 Kč967,70 Kč
2585,04040 Kč2 126,01 Kč
7873,86859 Kč5 761,75 Kč
15668,70147 Kč10 717,43 Kč
31264,57317 Kč20 146,83 Kč
54661,88163 Kč33 787,37 Kč
1 01459,46018 Kč60 292,62 Kč
Manufacturers Standard Package
Unit Price without VAT:136,39000 Kč
Unit Price with VAT:165,03190 Kč