
2109000000 | |
|---|---|
DigiKey Part Number | 281-2109000000-ND |
Manufacturer | |
Manufacturer Product Number | 2109000000 |
Description | TERM PLUG-IN 2.5MM 50POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,23000 Kč | 682,23 Kč |
| 10 | 579,88100 Kč | 5 798,81 Kč |
| 25 | 543,57120 Kč | 13 589,28 Kč |
| 50 | 517,63420 Kč | 25 881,71 Kč |
| 100 | 492,94900 Kč | 49 294,90 Kč |
| 250 | 462,12316 Kč | 115 530,79 Kč |
| Unit Price without VAT: | 682,23000 Kč |
|---|---|
| Unit Price with VAT: | 825,49830 Kč |



