
2108920000 | |
|---|---|
DigiKey Part Number | 281-2108920000-ND |
Manufacturer | |
Manufacturer Product Number | 2108920000 |
Description | TERM PLUG-IN 2.5MM 20POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,86000 Kč | 245,86 Kč |
| 10 | 208,85800 Kč | 2 088,58 Kč |
| 25 | 195,76520 Kč | 4 894,13 Kč |
| 50 | 186,42300 Kč | 9 321,15 Kč |
| 100 | 177,52520 Kč | 17 752,52 Kč |
| 250 | 166,41708 Kč | 41 604,27 Kč |
| 500 | 158,48124 Kč | 79 240,62 Kč |
| 1 000 | 150,92661 Kč | 150 926,61 Kč |
| Unit Price without VAT: | 245,86000 Kč |
|---|---|
| Unit Price with VAT: | 297,49060 Kč |







