
2108720000 | |
|---|---|
DigiKey Part Number | 281-2108720000-ND |
Manufacturer | |
Manufacturer Product Number | 2108720000 |
Description | TERM PLUG-IN 2.5MM 6POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products A Series |
Part Status Active | Color Red |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 20 | 75,29900 Kč | 1 505,98 Kč |
| 40 | 71,70125 Kč | 2 868,05 Kč |
| 60 | 69,67467 Kč | 4 180,48 Kč |
| 100 | 67,20680 Kč | 6 720,68 Kč |
| 260 | 62,82558 Kč | 16 334,65 Kč |
| 500 | 59,99334 Kč | 29 996,67 Kč |
| 1 000 | 57,13114 Kč | 57 131,14 Kč |
| 2 500 | 53,55809 Kč | 133 895,23 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |


