
2108710000 | |
|---|---|
DigiKey Part Number | 281-2108710000-ND |
Manufacturer | |
Manufacturer Product Number | 2108710000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Red |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| 20 | 65,31950 Kč | 1 306,39 Kč |
| 40 | 59,42775 Kč | 2 377,11 Kč |
| 60 | 56,44533 Kč | 3 386,72 Kč |
| 100 | 53,15230 Kč | 5 315,23 Kč |
| 260 | 48,22192 Kč | 12 537,70 Kč |
| 500 | 45,63518 Kč | 22 817,59 Kč |
| 1 000 | 43,46161 Kč | 43 461,61 Kč |
| 5 000 | 40,09094 Kč | 200 454,70 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |




