
2108700000 | |
|---|---|
DigiKey Part Number | 281-2108700000-ND |
Manufacturer | |
Manufacturer Product Number | 2108700000 |
Description | TERM PLUG-IN 2.5MM 4POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 25 | 45,92680 Kč | 1 148,17 Kč |
| 50 | 43,73040 Kč | 2 186,52 Kč |
| 100 | 41,64110 Kč | 4 164,11 Kč |
| 250 | 39,03276 Kč | 9 758,19 Kč |
| 500 | 37,16940 Kč | 18 584,70 Kč |
| 1 000 | 35,39570 Kč | 35 395,70 Kč |
| 2 500 | 33,18121 Kč | 82 953,02 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



