
2108690000 | |
|---|---|
DigiKey Part Number | 281-2108690000-ND |
Manufacturer | |
Manufacturer Product Number | 2108690000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 38,71100 Kč | 387,11 Kč |
| 25 | 33,76440 Kč | 844,11 Kč |
| 50 | 30,61520 Kč | 1 530,76 Kč |
| 100 | 27,97550 Kč | 2 797,55 Kč |
| 250 | 25,20108 Kč | 6 300,27 Kč |
| 500 | 23,57136 Kč | 11 785,68 Kč |
| 1 000 | 22,27722 Kč | 22 277,22 Kč |
| 5 000 | 20,25246 Kč | 101 262,30 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |






