
2108470000 | |
|---|---|
DigiKey Part Number | 281-2108470000-ND |
Manufacturer | |
Manufacturer Product Number | 2108470000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 25 | 20,62840 Kč | 515,71 Kč |
| 50 | 18,63780 Kč | 931,89 Kč |
| 100 | 16,94330 Kč | 1 694,33 Kč |
| 250 | 15,13536 Kč | 3 783,84 Kč |
| 500 | 14,06026 Kč | 7 030,13 Kč |
| 1 000 | 13,20018 Kč | 13 200,18 Kč |
| 5 000 | 11,84212 Kč | 59 210,60 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











