Connector End Plate For A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052310000

DigiKey Part Number
281-2052310000-ND
Manufacturer
Manufacturer Product Number
2052310000
Description
END PLATE (TERMINALS), 75.55 MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For A Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate
Series
For Use With/Related Products
A Series
Packaging
Box
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,11300 Kč171,13 Kč
2516,03400 Kč400,85 Kč
5015,26560 Kč763,28 Kč
10014,53480 Kč1 453,48 Kč
25013,62352 Kč3 405,88 Kč
50012,97298 Kč6 486,49 Kč
1 00012,35333 Kč12 353,33 Kč
2 50011,57989 Kč28 949,73 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč