
2051910000 | |
|---|---|
DigiKey Part Number  | 281-2051910000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2051910000  | 
Description  | AEP 4C 4 BL  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector End Plate For A Series  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | End Plate  | |
Number of Positions  | -  | |
For Use With/Related Products  | A Series  | |
Color  | Blue  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč | 
| 10 | 17,29000 Kč | 172,90 Kč | 
| 25 | 16,20360 Kč | 405,09 Kč | 
| 50 | 15,42980 Kč | 771,49 Kč | 
| 100 | 14,69110 Kč | 1 469,11 Kč | 
| 250 | 13,77024 Kč | 3 442,56 Kč | 
| 500 | 13,11278 Kč | 6 556,39 Kč | 
| 1 000 | 12,48672 Kč | 12 486,72 Kč | 
| 2 500 | 11,70496 Kč | 29 262,40 Kč | 
| Unit Price without VAT: | 20,39000 Kč | 
|---|---|
| Unit Price with VAT: | 24,67190 Kč | 







