Connector End Plate For A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For A Series
Klippon® Connect A-Series

2051900000

DigiKey Part Number
281-3295-ND
Manufacturer
Manufacturer Product Number
2051900000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For A Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
A Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1019,15600 Kč191,56 Kč
2517,96000 Kč449,00 Kč
5017,10520 Kč855,26 Kč
10016,28640 Kč1 628,64 Kč
25015,26460 Kč3 816,15 Kč
50014,53544 Kč7 267,72 Kč
1 00013,84143 Kč13 841,43 Kč
2 50012,97505 Kč32 437,62 Kč
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč