2051610000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 30
Unit Price: 64,41000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 38,31940 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 39,92760 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 70,52000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 49
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 47
Unit Price: 80,62000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 52,18720 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 52,18720 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 52,18720 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 39,92760 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 39,92760 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 76,83000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 43,51880 Kč
Datasheet
Terminal Block Connector 3 Position Feed Through White 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2051610000

DigiKey Part Number
281-2051610000-ND
Manufacturer
Manufacturer Product Number
2051610000
Description
A4C 4 WT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through White 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5052,18720 Kč2 609,36 Kč
Manufacturers Standard Package
Unit Price without VAT:52,18720 Kč
Unit Price with VAT:63,14651 Kč