




2051560000 | |
|---|---|
DigiKey Part Number | 281-3255-ND |
Manufacturer | |
Manufacturer Product Number | 2051560000 |
Description | PE TERMINAL, PUSH IN, 4 MM, GRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,45000 Kč | 229,45 Kč |
| 10 | 162,84300 Kč | 1 628,43 Kč |
| 25 | 144,00720 Kč | 3 600,18 Kč |
| 50 | 132,59820 Kč | 6 629,91 Kč |
| 100 | 123,36140 Kč | 12 336,14 Kč |
| 250 | 113,95124 Kč | 28 487,81 Kč |
| 500 | 108,56242 Kč | 54 281,21 Kč |
| 1 000 | 104,35538 Kč | 104 355,38 Kč |
| Unit Price without VAT: | 229,45000 Kč |
|---|---|
| Unit Price with VAT: | 277,63450 Kč |







