



2051540000 | |
|---|---|
DigiKey Part Number | 281-2051540000-ND |
Manufacturer | |
Manufacturer Product Number | 2051540000 |
Description | A4C 4 OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 $ | 3,83 $ |
| 10 | 2,73000 $ | 27,30 $ |
| 25 | 2,38800 $ | 59,70 $ |
| 50 | 2,17300 $ | 108,65 $ |
| 100 | 1,99490 $ | 199,49 $ |
| 250 | 1,80940 $ | 452,35 $ |
| 500 | 1,70128 $ | 850,64 $ |
| 1 000 | 1,61593 $ | 1 615,93 $ |
| 5 000 | 1,48320 $ | 7 416,00 $ |
| Unit Price without VAT: | 3,83000 $ |
|---|---|
| Unit Price with VAT: | 4,63430 $ |

