



2051530000 | |
|---|---|
DigiKey Part Number | 281-2051530000-ND |
Manufacturer | |
Manufacturer Product Number | 2051530000 |
Description | A4C 4 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,22000 Kč | 83,22 Kč |
| 10 | 59,19300 Kč | 591,93 Kč |
| 25 | 51,77360 Kč | 1 294,34 Kč |
| 50 | 47,13800 Kč | 2 356,90 Kč |
| 100 | 43,29520 Kč | 4 329,52 Kč |
| 250 | 39,29756 Kč | 9 824,39 Kč |
| 500 | 36,96976 Kč | 18 484,88 Kč |
| 1 000 | 35,13280 Kč | 35 132,80 Kč |
| 5 000 | 32,27776 Kč | 161 388,80 Kč |
| Unit Price without VAT: | 83,22000 Kč |
|---|---|
| Unit Price with VAT: | 100,69620 Kč |

