2051500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2051500000
2051500000
2051500000
Klippon® Connect A-Series

2051500000

DigiKey Part Number
281-3291-ND
Manufacturer
Manufacturer Product Number
2051500000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
187,18000 Kč87,18 Kč
1062,06400 Kč620,64 Kč
2554,31200 Kč1 357,80 Kč
5049,47260 Kč2 473,63 Kč
10045,46530 Kč4 546,53 Kč
25041,30156 Kč10 325,39 Kč
50038,87976 Kč19 439,88 Kč
1 00036,96914 Kč36 969,14 Kč
5 00034,00204 Kč170 010,20 Kč
Manufacturers Standard Package
Unit Price without VAT:87,18000 Kč
Unit Price with VAT:105,48780 Kč