



2051350000 | |
|---|---|
DigiKey Part Number | 281-2051350000-ND |
Manufacturer | |
Manufacturer Product Number | 2051350000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Green 10-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 3 | Color Green |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 50,95000 Kč | 509,50 Kč |
| 25 | 44,51400 Kč | 1 112,85 Kč |
| 50 | 40,45960 Kč | 2 022,98 Kč |
| 100 | 37,08530 Kč | 3 708,53 Kč |
| 250 | 33,55984 Kč | 8 389,96 Kč |
| 500 | 31,50014 Kč | 15 750,07 Kč |
| 1 000 | 29,87112 Kč | 29 871,12 Kč |
| 5 000 | 27,33247 Kč | 136 662,35 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |


