




2051290000 | |
|---|---|
DigiKey Part Number | 281-3270-ND |
Manufacturer | |
Manufacturer Product Number | 2051290000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 32,09320 Kč | 802,33 Kč |
| 50 | 29,08220 Kč | 1 454,11 Kč |
| 100 | 26,55830 Kč | 2 655,83 Kč |
| 250 | 23,89572 Kč | 5 973,93 Kč |
| 500 | 22,33012 Kč | 11 165,06 Kč |
| 1 000 | 21,08556 Kč | 21 085,56 Kč |
| 5 000 | 19,13649 Kč | 95 682,45 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

