



2051280000 | |
|---|---|
DigiKey Part Number | 281-2051280000-ND |
Manufacturer | |
Manufacturer Product Number | 2051280000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 44,81000 Kč | 448,10 Kč |
| 25 | 39,12360 Kč | 978,09 Kč |
| 50 | 35,51180 Kč | 1 775,59 Kč |
| 100 | 32,50070 Kč | 3 250,07 Kč |
| 250 | 29,34176 Kč | 7 335,44 Kč |
| 500 | 27,49142 Kč | 13 745,71 Kč |
| 1 000 | 26,02534 Kč | 26 025,34 Kč |
| 5 000 | 23,73593 Kč | 118 679,65 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


