



2051240000 | |
|---|---|
DigiKey Part Number | 281-2051240000-ND |
Manufacturer | |
Manufacturer Product Number | 2051240000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 10-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2051280000 | Weidmüller | 385 | 281-2051280000-ND | 2,82000 Kč | Parametric Equivalent |
| 2051300000 | Weidmüller | 30 | 281-2051300000-ND | 2,94000 Kč | Parametric Equivalent |
| 2051340000 | Weidmüller | 0 | 281-2051340000-ND | 1,62940 Kč | Parametric Equivalent |
| 2051350000 | Weidmüller | 114 | 281-2051350000-ND | 2,94000 Kč | Parametric Equivalent |
| 2051370000 | Weidmüller | 64 | 281-2051370000-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 48,92700 Kč | 489,27 Kč |
| 25 | 42,73720 Kč | 1 068,43 Kč |
| 50 | 38,82880 Kč | 1 941,44 Kč |
| 100 | 35,57320 Kč | 3 557,32 Kč |
| 250 | 32,17004 Kč | 8 042,51 Kč |
| 500 | 30,17916 Kč | 15 089,58 Kč |
| 1 000 | 28,60394 Kč | 28 603,94 Kč |
| 5 000 | 26,14775 Kč | 130 738,75 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |










