Terminal Block Connector 2 Position Feed Through Orange 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 10-26 AWG
2051230000
2051230000

2051230000

DigiKey Part Number
281-2051230000-ND
Manufacturer
Manufacturer Product Number
2051230000
Description
A2C 4 OR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1035,23500 Kč352,35 Kč
2530,72440 Kč768,11 Kč
5027,83500 Kč1 391,75 Kč
10025,40340 Kč2 540,34 Kč
30022,41117 Kč6 723,35 Kč
50021,33186 Kč10 665,93 Kč
1 00020,13183 Kč20 131,83 Kč
5 00018,25071 Kč91 253,55 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč