Terminal Block Connector 2 Position Feed Through Red 10-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Red 10-28 AWG
2051220000
2051220000
Klippon® Connect A-Series

2051220000

DigiKey Part Number
281-3279-ND
Manufacturer
Manufacturer Product Number
2051220000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1035,71800 Kč357,18 Kč
2531,13600 Kč778,40 Kč
5028,21300 Kč1 410,65 Kč
10025,75190 Kč2 575,19 Kč
25023,15996 Kč5 789,99 Kč
50021,63382 Kč10 816,91 Kč
1 00020,42035 Kč20 420,35 Kč
5 00018,51851 Kč92 592,55 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč