
2014360000 | |
|---|---|
DigiKey Part Number | 2014360000-ND |
Manufacturer | |
Manufacturer Product Number | 2014360000 |
Description | LUP 12.70/02/90 5.0SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.500" (12.70mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 600 V | |
Wire Gauge | 6-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,60000 Kč | 272,60 Kč |
| 10 | 193,72300 Kč | 1 937,23 Kč |
| 25 | 171,73440 Kč | 4 293,36 Kč |
| 50 | 158,48120 Kč | 7 924,06 Kč |
| 100 | 147,77730 Kč | 14 777,73 Kč |
| 250 | 136,91088 Kč | 34 227,72 Kč |
| 500 | 130,70198 Kč | 65 350,99 Kč |
| 1 000 | 125,86342 Kč | 125 863,42 Kč |
| Unit Price without VAT: | 272,60000 Kč |
|---|---|
| Unit Price with VAT: | 329,84600 Kč |

