2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
2014280000
2014280000

2014280000

DigiKey Part Number
281-8682-ND
Manufacturer
Manufacturer Product Number
2014280000
Description
LUP 10.16/02/90 5.0SN GY BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
58 A
Voltage
300 V
Wire Gauge
6-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,34000 Kč223,34 Kč
10158,52800 Kč1 585,28 Kč
25140,15080 Kč3 503,77 Kč
50129,01120 Kč6 450,56 Kč
100119,98080 Kč11 998,08 Kč
250110,77772 Kč27 694,43 Kč
500105,50470 Kč52 752,35 Kč
1 000101,38796 Kč101 387,96 Kč
Unit Price without VAT:223,34000 Kč
Unit Price with VAT:270,24140 Kč