
2013940000 | |
|---|---|
DigiKey Part Number  | 2013940000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2013940000  | 
Description  | LUP 10.16/03/90V 5.0SN GY BX  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 3  | |
Pitch  | 0.400" (10.16mm)  | |
Mating Orientation  | Horizontal with Board  | |
Current  | 51 A  | |
Voltage  | 600 V  | |
Wire Gauge  | 6-22 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screw - Clamping Yoke, Tension Sleeve  | |
Features  | Interlocking (Side)  | |
Color  | Gray  | |
Operating Temperature  | -50°C ~ 120°C  | |
Housing Material  | Polyamide (PA), Nylon, Wemid  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | 1.2-1.5 Nm (10.6-13.3 Lb-In)  | |
Screw Thread  | M4  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 267,30500 Kč | 5 346,10 Kč | 
| Unit Price without VAT: | 267,30500 Kč | 
|---|---|
| Unit Price with VAT: | 323,43905 Kč | 










