
2007940000 | |
|---|---|
DigiKey Part Number | 281-2007940000-ND |
Manufacturer | |
Manufacturer Product Number | 2007940000 |
Description | HDC 24D KBU 1PG29G CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 4 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,61000 Kč | 597,61 Kč |
| Unit Price without VAT: | 597,61000 Kč |
|---|---|
| Unit Price with VAT: | 723,10810 Kč |


