
2007200000 | |
|---|---|
DigiKey Part Number | 281-2007200000TR-ND - Tape & Reel (TR) 281-2007200000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2007200000 |
Description | TERMINAL MARKING, PRINTED CHARAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For WS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | WS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,83000 Kč | 95,75 Kč |
| 50 | 3,64940 Kč | 182,47 Kč |
| 100 | 3,47310 Kč | 347,31 Kč |
| 250 | 3,25468 Kč | 813,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,02757 Kč | 1 816,54 Kč |
| 1 200 | 2,88285 Kč | 3 459,42 Kč |
| 1 800 | 2,80148 Kč | 5 042,66 Kč |
| 3 000 | 2,70216 Kč | 8 106,48 Kč |
| 4 200 | 2,63870 Kč | 11 082,54 Kč |
| 6 000 | 2,57313 Kč | 15 438,78 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






