2007160000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007160000

DigiKey Part Number
281-2007160000TR-ND - Tape & Reel (TR)
281-2007160000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2007160000
Description
TERMINAL MARKING, PRINTED CHARAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For WS Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
-
For Use With/Related Products
WS Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,85200 Kč38,52 Kč
253,62080 Kč90,52 Kč
503,44380 Kč172,19 Kč
1003,27960 Kč327,96 Kč
2503,07332 Kč768,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,88912 Kč1 733,47 Kč
1 2002,75106 Kč3 301,27 Kč
1 8002,67335 Kč4 812,03 Kč
3 0002,57863 Kč7 735,89 Kč
4 2002,51808 Kč10 575,94 Kč
6 0002,45548 Kč14 732,88 Kč
15 0002,30173 Kč34 525,95 Kč
30 0002,19191 Kč65 757,30 Kč
60 0002,08736 Kč125 241,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč