
2007140000 | |
|---|---|
DigiKey Part Number | 281-2007140000TR-ND - Tape & Reel (TR) 281-2007140000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2007140000 |
Description | TERMINAL MARKING, PRINTED CHARAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,83000 Kč | 95,75 Kč |
| 50 | 3,64940 Kč | 182,47 Kč |
| 100 | 3,47310 Kč | 347,31 Kč |
| 250 | 3,25468 Kč | 813,67 Kč |
| 500 | 3,09888 Kč | 1 549,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94371 Kč | 2 943,71 Kč |
| 2 000 | 2,80313 Kč | 5 606,26 Kč |
| 3 000 | 2,72393 Kč | 8 171,79 Kč |
| 5 000 | 2,62748 Kč | 13 137,40 Kč |
| 7 000 | 2,56581 Kč | 17 960,67 Kč |
| 10 000 | 2,50204 Kč | 25 020,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



