Connector Label, Snap In For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007110000

DigiKey Part Number
281-2007110000TR-ND - Tape & Reel (TR)
281-2007110000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2007110000
Description
TERMINAL MARKING, PRINTED CHARAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
Label, Snap In
Series
Legend
Blank
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,18400 Kč21,84 Kč
252,04120 Kč51,03 Kč
501,94440 Kč97,22 Kč
1001,85200 Kč185,20 Kč
2501,73612 Kč434,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,59874 Kč1 278,99 Kč
1 6001,52236 Kč2 435,78 Kč
2 4001,47940 Kč3 550,56 Kč
4 0001,42692 Kč5 707,68 Kč
5 6001,39341 Kč7 803,10 Kč
8 0001,35875 Kč10 870,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč