
| 2005340000 | |
|---|---|
| DigiKey Part Number | 281-2005340000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2005340000 | 
| Description | CABLE MARKER | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Cable Tie 0.51" W x 2.36" L (13.0mm x 60.0mm) White Polyurethane (PUR) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2005340000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Type | Wire Marker, Cable Tie | |
| Size | 0.51" W x 2.36" L (13.0mm x 60.0mm) | |
| Cable Diameter | 0.276" (7.00mm) | |
| Legend | Blank | |
| Color | White | |
| Material | Polyurethane (PUR) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -40°C ~ 90°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 12,17026 Kč | 12 170,26 Kč | 
| 2 000 | 11,58936 Kč | 23 178,72 Kč | 
| 3 000 | 11,26257 Kč | 33 787,71 Kč | 
| 4 000 | 11,03634 Kč | 44 145,36 Kč | 
| 5 000 | 10,86402 Kč | 54 320,10 Kč | 
| 6 000 | 10,72522 Kč | 64 351,32 Kč | 
| 7 000 | 10,60928 Kč | 74 264,96 Kč | 
| 8 000 | 10,50992 Kč | 84 079,36 Kč | 
| 9 000 | 10,42300 Kč | 93 807,00 Kč | 
| Unit Price without VAT: | 12,17026 Kč | 
|---|---|
| Unit Price with VAT: | 14,72601 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic