
2005090000 | |
|---|---|
DigiKey Part Number | 281-2005090000-ND |
Manufacturer | |
Manufacturer Product Number | 2005090000 |
Description | RIBBON MM-TB 25/360 SW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Length 360.0m Thermal Transfer Ribbon For Ink Jet Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 360.0m | |
For Use With/Related Products | Ink Jet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,06000 Kč | 1 575,06 Kč |
| 10 | 1 338,85300 Kč | 13 388,53 Kč |
| 25 | 1 255,08400 Kč | 31 377,10 Kč |
| 50 | 1 195,23140 Kč | 59 761,57 Kč |
| 100 | 1 138,26170 Kč | 113 826,17 Kč |
| Unit Price without VAT: | 1 575,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,82260 Kč |



