Connector Panel Mount Frame with Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003160000

DigiKey Part Number
281-2003160000-ND
Manufacturer
Manufacturer Product Number
2003160000
Description
IE-FC-SFM-CAB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Panel Mount Frame with Cover
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Accessory Type
Panel Mount Frame with Cover
Series
For Use With/Related Products
FrontCom® Series
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 022,34000 Kč1 022,34 Kč
10868,94400 Kč8 689,44 Kč
25814,56560 Kč20 364,14 Kč
50775,71200 Kč38 785,60 Kč
100738,72480 Kč73 872,48 Kč
250692,54192 Kč173 135,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,34000 Kč
Unit Price with VAT:1 237,03140 Kč