DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001810000

DigiKey Part Number
281-2001810000-ND
Manufacturer
Manufacturer Product Number
2001810000
Description
DC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
14V
DC Voltage - Input (Max)
32V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
4.72" L x 1.69" W x 5.12" H (120.0mm x 43.0mm x 130.0mm)
Approval Agency
cULus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 738,89000 Kč6 738,89 Kč
105 728,98900 Kč57 289,89 Kč
255 370,87680 Kč134 271,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6 738,89000 Kč
Unit Price with VAT:8 154,05690 Kč