
| 2001130000 | |
|---|---|
| DigiKey Part Number | 281-2001130000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2001130000 | 
| Description | PCB TERMINAL, 7.50 MM, 42POS,  9 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2001130000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Number of Levels | 2 | |
| Positions Per Level | 21 | |
| Pitch | 0.138" (3.50mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 12.5 A | |
| Voltage | 150 V | |
| Wire Gauge | 16-26 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Rising Cage Clamp | |
| Features | Interlocking (Side) | |
| Color | Orange | |
| Operating Temperature | -50°C ~ 120°C | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 440,78550 Kč | 8 815,71 Kč | 
| Unit Price without VAT: | 440,78550 Kč | 
|---|---|
| Unit Price with VAT: | 533,35046 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic