
1995830000 | |
|---|---|
DigiKey Part Number | 281-8678-ND |
Manufacturer | |
Manufacturer Product Number | 1995830000 |
Description | CONTACT SOCKET 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.25 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,42160 Kč | 360,54 Kč |
| 50 | 13,72840 Kč | 686,42 Kč |
| 100 | 13,07130 Kč | 1 307,13 Kč |
| 250 | 12,25192 Kč | 3 062,98 Kč |
| 500 | 11,66648 Kč | 5 833,24 Kč |
| 1 000 | 11,10941 Kč | 11 109,41 Kč |
| 2 500 | 10,41383 Kč | 26 034,58 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



