Socket Contact Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1995820000

DigiKey Part Number
281-8677-ND
Manufacturer
Manufacturer Product Number
1995820000
Description
CONTACT SOCKET 2.0MM CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
2.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.75 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1072,77900 Kč727,79 Kč
2568,21000 Kč1 705,25 Kč
5064,95100 Kč3 247,55 Kč
10061,84750 Kč6 184,75 Kč
25057,97464 Kč14 493,66 Kč
50055,20794 Kč27 603,97 Kč
1 00052,57437 Kč52 574,37 Kč
2 50049,28608 Kč123 215,20 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč