Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1992840000

DigiKey Part Number
281-1992840000-ND
Manufacturer
Manufacturer Product Number
1992840000
Description
IE-PS-RJ45-FH-180-P-1.6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Silver
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1478,05000 Kč478,05 Kč
10406,34900 Kč4 063,49 Kč
25380,89560 Kč9 522,39 Kč
50362,71680 Kč18 135,84 Kč
100345,41580 Kč34 541,58 Kč
250323,81216 Kč80 953,04 Kč
500308,37618 Kč154 188,09 Kč
Manufacturers Standard Package
Unit Price without VAT:478,05000 Kč
Unit Price with VAT:578,44050 Kč