


1991970000 | |
|---|---|
DigiKey Part Number | 281-3273-ND |
Manufacturer | |
Manufacturer Product Number | 1991970000 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,84680 Kč | 521,17 Kč |
| 50 | 19,84740 Kč | 992,37 Kč |
| 100 | 18,89820 Kč | 1 889,82 Kč |
| 250 | 17,71476 Kč | 4 428,69 Kč |
| 500 | 16,86854 Kč | 8 434,27 Kč |
| 1 000 | 16,06326 Kč | 16 063,26 Kč |
| 2 500 | 15,05775 Kč | 37 644,38 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











