Connector End Plate For A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For A Series
Klippon® Connect A-Series

1991940000

DigiKey Part Number
281-3274-ND
Manufacturer
Manufacturer Product Number
1991940000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For A Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
A Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1023,72800 Kč237,28 Kč
2522,23280 Kč555,82 Kč
5021,17020 Kč1 058,51 Kč
10020,15810 Kč2 015,81 Kč
25018,89484 Kč4 723,71 Kč
50017,99276 Kč8 996,38 Kč
1 00017,13374 Kč17 133,74 Kč
2 50016,06120 Kč40 153,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč