



1991830000 | |
|---|---|
DigiKey Part Number | 281-1991830000-ND |
Manufacturer | |
Manufacturer Product Number | 1991830000 |
Description | A3C 6 BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Current - IEC | 36 A | |
Voltage - IEC | 550V | |
Current - UL | 38 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 79,79200 Kč | 797,92 Kč |
| 25 | 69,97360 Kč | 1 749,34 Kč |
| 50 | 63,88020 Kč | 3 194,01 Kč |
| 100 | 58,87000 Kč | 5 887,00 Kč |
| 250 | 53,68852 Kč | 13 422,13 Kč |
| 500 | 50,68624 Kč | 25 343,12 Kč |
| 1 000 | 48,32522 Kč | 48 325,22 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |


