




1991810000 | |
|---|---|
DigiKey Part Number | 281-3282-ND |
Manufacturer | |
Manufacturer Product Number | 1991810000 |
Description | PE TERMINAL, PUSH IN, 6 MM, GRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 163,84700 Kč | 1 638,47 Kč |
| 25 | 144,91120 Kč | 3 622,78 Kč |
| 50 | 133,45060 Kč | 6 672,53 Kč |
| 100 | 124,16540 Kč | 12 416,54 Kč |
| 250 | 114,71040 Kč | 28 677,60 Kč |
| 500 | 109,29668 Kč | 54 648,34 Kč |
| 1 000 | 105,07126 Kč | 105 071,26 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |











