




1990960000 | |
|---|---|
DigiKey Part Number | 281-6272-ND |
Manufacturer | |
Manufacturer Product Number | 1990960000 |
Description | SSR RELAY SPST-NO 5A 3-33V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,95000 Kč | 1 092,95 Kč |
| 10 | 973,38300 Kč | 9 733,83 Kč |
| 25 | 929,42200 Kč | 23 235,55 Kč |
| 50 | 897,47980 Kč | 44 873,99 Kč |
| 100 | 866,61900 Kč | 86 661,90 Kč |
| 250 | 827,41192 Kč | 206 852,98 Kč |
| Unit Price without VAT: | 1 092,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,46950 Kč |


