1989920000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 11 562
Unit Price: 1,64000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1 490
Unit Price: 1,77000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 137
Unit Price: 2,01000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 102
Unit Price: 1,94000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 70
Unit Price: 2,05000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,06000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 123
Unit Price: 2,06000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 372
Unit Price: 2,03000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,60400 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 95
Unit Price: 2,05000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 99
Unit Price: 2,05000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Orange 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1989920000

DigiKey Part Number
281-1989920000-ND
Manufacturer
Manufacturer Product Number
1989920000
Description
A2C 2.5 /DT/FS OR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10039,13610 Kč3 913,61 Kč
Manufacturers Standard Package
Unit Price without VAT:39,13610 Kč
Unit Price with VAT:47,35468 Kč