1988170000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1988170000
1988170000
1988170000

1988170000

DigiKey Part Number
281-1988170000-ND
Manufacturer
Manufacturer Product Number
1988170000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Beige 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,30000 Kč122,30 Kč
1086,83100 Kč868,31 Kč
2576,21800 Kč1 905,45 Kč
5069,66700 Kč3 483,35 Kč
10064,28250 Kč6 428,25 Kč
25058,73036 Kč14 682,59 Kč
50055,51896 Kč27 759,48 Kč
1 00052,99590 Kč52 995,90 Kč
Manufacturers Standard Package
Unit Price without VAT:122,30000 Kč
Unit Price with VAT:147,98300 Kč