



1988160000 | |
|---|---|
DigiKey Part Number | 281-1988160000-ND |
Manufacturer | |
Manufacturer Product Number | 1988160000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 6 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 97,52000 Kč | 975,20 Kč |
| 25 | 85,69960 Kč | 2 142,49 Kč |
| 50 | 78,42080 Kč | 3 921,04 Kč |
| 100 | 72,45830 Kč | 7 245,83 Kč |
| 250 | 66,32384 Kč | 16 580,96 Kč |
| 500 | 62,78132 Kč | 31 390,66 Kč |
| 1 000 | 60,00190 Kč | 60 001,90 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |











