



1988140000 | |
|---|---|
DigiKey Part Number | 281-1988140000-ND |
Manufacturer | |
Manufacturer Product Number | 1988140000 |
Description | AAP11 6 FE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 500V | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 117,86200 Kč | 1 178,62 Kč |
| 25 | 103,78040 Kč | 2 594,51 Kč |
| 50 | 95,16720 Kč | 4 758,36 Kč |
| 100 | 88,13910 Kč | 8 813,91 Kč |
| 250 | 80,93552 Kč | 20 233,88 Kč |
| 500 | 76,78884 Kč | 38 394,42 Kč |
| 1 000 | 73,54151 Kč | 73 541,51 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |





